ACC25DRAS

Heilind Number:SULACC25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRAS

Detailed Description

Introducing the ACC25DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and female gender, this connector offers reliable connectivity in electronic systems. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The termination method of Thru Hole with side hole mounting makes it easy to install on PCBs. With a pitch of 2.54mm, it is compatible with standard spacing requirements. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and full bellow contact type provide flexibility in board-to-board connections. With 50 positions and a tail length of 3.18mm, it offers ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. Terminated with Matte Tin plating, it meets industry standards for reliability. The ACC25DRAS is part of our extensive range of high-quality connectors, ensuring seamless integration and performance in your electronic systems.