ACC25DREH

Heilind Number:SULACC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DREH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DREH

Detailed Description

Introducing SKU ACC25DREH, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity. Featuring a female gender with two rows, it offers versatile connectivity options. The clearance hole mount type and eyelet termination method guarantee easy and secure installation. With contact material of Beryllium Copper and gold plating, it ensures excellent signal transmission. Operating at 700 VAC voltage and 3 A amperage, it meets high-power requirements with ease. The 2.54mm pitch and straight orientation, combined with 50 positions, provide seamless board-to-board integration. With a wide operating temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, saves space while delivering top-notch performance. Termination plating with Matte Tin offers durability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is ideal for various electronic applications. Whether it's for industrial machinery or telecommunications equipment, SKU ACC25DREH guarantees exceptional reliability.