ACC25DREI

Heilind Number:SULACC25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DREI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DREI

Detailed Description

The ACC25DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage allowance of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows with 50 positions, and threaded mount type offer secure and efficient PCB mating. The termination method is through eyelets, with contact plating in gold for optimal conductivity. Each contact is made of Beryllium Copper with full bellow design, guaranteeing long-term durability. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and termination plating in Matte Tin, it meets industry standards for performance and reliability. Perfect for industrial and electronic applications, the ACC25DREI is a top choice for high-reliability connectivity needs.