ACC25DREN-S13

Heilind Number:SULACC25DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DREN-S13

Detailed Description

The ACC25DREN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures durability even in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 50 positions offers ample connectivity options. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. Its pitch of 2.54mm (.1 in) and tail length of 5.33mm (.21 in) make it easy to install. Operating efficiently in a temperature range of -65 to 150°C, this connector is ideal for use in various industries. Its compact design with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in) allows for space-saving installation on PCBs. Perfect for applications that demand high reliability and performance, the ACC25DREN-S13 is a top choice in the realm of board-to-board connectors.