ACC25DREN

Heilind Number:SULACC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DREN

Detailed Description

Introducing the ACC25DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector offers unparalleled durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The gold-plated contacts and full bellow design guarantee optimal signal integrity, while the termination method via eyelets ensures easy installation. With 50 positions and 2 rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ACC25DREN for your critical connectivity needs in aerospace, defense, and industrial systems.