ACC25DRES

Heilind Number:SULACC25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRES

Detailed Description

Introducing the ACC25DRES, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. With a straight orientation, side hole mount type, and 2.54mm pitch, it offers easy and secure installation on PCBs. The 50 positions and two rows accommodate multiple connections, while the eyelet termination method with matte tin plating ensures a stable and durable connection. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Upgrade your PCB connectivity with the ACC25DRES for reliable performance in mission-critical applications.