ACC25DRMD

Heilind Number:SULACC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRMD

Detailed Description

Introducing the ACC25DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The female gender, along with two rows of 50 positions, offers versatile connectivity options. Utilizing a clearance hole mount and wire wrap termination method, installation is efficient and secure. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for extreme conditions. Its straight orientation, loop bellow contact type, and tail length of 14.22mm provide optimal performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The ACC25DRMD is RoHS compliant and is a perfect choice for aerospace, military, and industrial systems. Trust in its quality and durability for your connectivity needs.