ACC25DRMH

Heilind Number:SULACC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRMH

Detailed Description

SKU ACC25DRMH features a high-performance female connector designed for board-to-board or card edge applications. With a pitch of 2.54mm (.1 in) and two rows of 50 positions, it ensures reliable connectivity in demanding environments. The contacts, made of beryllium copper with gold plating, offer superb conductivity and durability. Featuring a loop bellow contact type and wire wrap termination method, it guarantees secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its clearance hole mount type and 14.22mm (.56 in) tail length facilitate easy installation. With a compact design, measuring only 9.4mm (.37 in) in width and .61 in (15.49mm) in height, it saves valuable board space. The matte tin termination plating ensures compatibility with RoHS regulations. Trust in the ACC25DRMH for high-reliability connectivity solutions.