ACC25DRMI-S288

Heilind Number:SULACC25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRMI-S288

Detailed Description

Introducing our ACC25DRMI-S288, a high-performance board-to-board PCB connector designed for critical electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of Matte Tin, it guarantees reliable performance even in demanding environments. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The connector's 50 positions and 2.54mm pitch provide ample connectivity options, while its loop bellow contact type and straddle orientation further enhance functionality. Operating flawlessly in temperatures ranging from -65 to 150 °C and accommodating voltages up to 700 VAC, it's a dependable choice for mission-critical systems. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution. Trust in the ACC25DRMIS288 for seamless and robust board-to-board connections in your electronic designs.