ACC25DRMI

Heilind Number:SULACC25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRMI

Detailed Description

Introducing the ACC25DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer easy installation on PCBs. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The straight orientation, 50 positions, and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it offers efficient PCB connectivity. The matte tin termination plating ensures durability and longevity. Trust the ACC25DRMI for your critical interconnection needs.