ACC25DRMS

Heilind Number:SULACC25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRMS

Detailed Description

Introducing the ACC25DRMS, a high-performance connector designed for ultimate reliability in demanding environments. Crafted with precision from PPS and Beryllium Copper, this female connector features two rows of contacts with a side-hole mount type for secure installation. Its wire wrap termination method ensures stable connections, while the gold-plated Beryllium Copper contacts offer optimal conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is ideal for high-power applications. The loop bellow contact type and straight orientation guarantee efficient signal transmission, while the 50 positions and 14.22mm tail length provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for mission-critical systems. From board-to-board PCB to card edge connections, the ACC25DRMS sets the standard for performance and durability.