ACC25DRMT-S288

Heilind Number:SULACC25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRMT-S288

Detailed Description

Introducing the ACC25DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and loop bellow contact type offer versatile connectivity options. Threaded mount and card extender termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts guarantee optimal conductivity. With a pitch of 2.54mm (.1in) and 50 positions, it allows for high-density board-to-board connections. Its straddle orientation and tail length of 13.84mm (.545in) facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector has a low profile, with a height of .61in (15.49mm) and a compact width of 9.4mm (.37in), making it suitable for space-constrained applications. Terminated with matte tin plating, it offers durability and corrosion resistance. The ACC25DRMT-S288 is part of our extensive range of connectors, ensuring compatibility and reliability in your designs. Whether for aerospace, military, or industrial applications, this connector meets stringent performance requirements. Upgrade your PCB connectivity with the ACC25DRMT-S288.