ACC25DRMT

Heilind Number:SULACC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRMT

Detailed Description

The ACC25DRMT is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows, this connector offers easy and secure attachment. Its threaded mount type and wire wrap termination method ensure stable installation. Crafted with PPS and Beryllium Copper, it guarantees durability and optimal conductivity. With a contact plating of gold and termination plating of matte tin, it ensures excellent corrosion resistance. Suitable for various applications, this connector has a pitch of 2.54mm (.1 in) and can handle an amperage of 3A and voltage of 700VAC. Operating seamlessly in a wide temperature range from -65 to 150°C, it meets high reliability standards. With a straight orientation, loop bellow contact type, and 50 positions, it offers versatility in connectivity. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. Perfect for demanding industrial and electronic environments, the ACC25DRMT is a top choice for seamless board-to-board connections.