ACC25DRSN

Heilind Number:SULACC25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRSN

Detailed Description

Introducing the ACC25DRSN, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this female connector ensures reliable signal transmission with a low amperage of 3A and a voltage rating of 700VAC. Featuring two rows of 50 gold-plated contacts with a pitch of 2.54mm, it guarantees efficient data transfer. The loop bellow contact type and straight orientation offer seamless integration. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the ACC25DRSN for rugged performance in critical connectivity tasks.