ACC25DRSS

Heilind Number:SULACC25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRSS

Detailed Description

Introducing the ACC25DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a voltage rating of 700 VAC and an amperage of 3 A. With a straight orientation and side hole mount type, it offers versatile installation options. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the loop bellow contact type provides excellent durability. With 50 positions and a 2.54mm pitch, it allows for efficient data transfer. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method through hole with matte tin plating ensures secure and lasting connections. Perfect for aerospace, military, and industrial systems, the ACC25DRSS is a top choice for high-reliability connectivity solutions.