ACC25DRST

Heilind Number:SULACC25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRST

Detailed Description

Product SKU ACC25DRST features a female connector with two rows, specifically designed for high-reliability applications. Crafted from PPS and Beryllium Copper, this connector ensures robust performance. With a pitch of 2.54mm and a contact type of Loop Bellow, it guarantees secure and efficient connections. The termination method of Thru Hole and termination plating of Matte Tin further enhance its durability. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Gold contact plating and a voltage rating of 700VAC guarantee optimal conductivity and safety. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for board-to-board and card edge connections. With 50 positions and a tail length of 4.83mm, it provides ample connectivity options. This connector, while meeting high standards of performance, is not classified as high-reliability.