ACC25DRTH-S13

Heilind Number:SULACC25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRTH-S13

Detailed Description

This high-performance PCB connector, SKU ACC25DRTH-S13, is designed for demanding applications requiring reliable connectivity. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and 50 positions offers versatile connectivity options. Its clearance hole mount and card extender termination method provide easy installation. The gold-plated Beryllium Copper contacts ensure optimal signal transfer, while the full bellow contact type and matte tin termination plating enhance conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Perfect for board-to-board and card-edge connections in high-reliability systems, this connector, acronym ACC25DRTHS13, guarantees superior performance.