| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DRTI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC25DRTI-S13 |
ACC25DRTI-S13
| Heilind Number: | SULACC25DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACC25DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's threaded mount type and straddle orientation offer easy installation and space-saving design. Whether in aerospace, military, or industrial settings, the ACC25DRTIS13 guarantees performance and reliability.

