ACC25DRTI-S93

Heilind Number:SULACC25DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRTI-S93

Detailed Description

ACC25DRTI-S93 features a female connector with two rows of threaded mounts, designed for through-hole termination. Constructed from PPS and Beryllium Copper, it offers robust performance with a contact plating of gold ensuring reliable conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for high-power applications. With a pitch of 2.54mm and 50 positions, it provides ample connectivity options. The straight orientation and full bellow contact type enhance ease of use and durability. Its tail length of 5.08mm and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. With a termination plating of matte tin and an operating temperature range of -65 to 150°C, it guarantees performance in diverse environmental conditions. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for various electronic systems.