ACC25DRTI

Heilind Number:SULACC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRTI

Detailed Description

Introducing the ACC25DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials and gold contact plating, this connector ensures reliable and low-resistance connections. With a 2.54mm pitch and 50 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure installation on PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. With Matte Tin termination plating and full bellow contact type, it guarantees durability and performance. Ideal for use in aerospace, defense, and other high-reliability applications, the ACC25DRTI is a versatile and dependable connector solution.