ACC25DRTS

Heilind Number:SULACC25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRTS

Detailed Description

The ACC25DRTS is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The two rows of contacts, each with 50 positions, offer ample connectivity options. The termination method is through-hole, providing secure attachment to the PCB. Gold-plated contacts ensure low contact resistance and high durability. Operating temperature range from -65 to 150°C makes it suitable for extreme conditions. The straight orientation and side hole mount type allow for easy installation. With a pitch of 2.54mm and a connector width of 8.38mm, it is compatible with standard PCB layouts. Matte tin termination plating ensures solderability. Overall, the ACC25DRTS is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.