ACC25DRXI

Heilind Number:SULACC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRXI

Detailed Description

Introducing the ACC25DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The two-row, 50-position design allows for versatile connectivity options, while the threaded mount and thru-hole termination method guarantee secure and stable installation. Gold contact plating and full bellow contact type ensure low contact resistance and high signal integrity. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ACC25DRXI for efficient and dependable board-to-board connections.