| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC25DRXN |
ACC25DRXN
| Heilind Number: | SULACC25DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC25DRXN, a high-performance PCB connector designed for critical applications that demand reliability and precision. Featuring a female gender with two rows and a pitch of 2.54mm, this connector offers seamless connectivity on your circuit boards. Constructed with PPS and Beryllium Copper, it ensures durability and optimal signal transfer. The Full Bellow contact type with gold plating guarantees excellent conductivity, even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and no mounting requirement make installation a breeze. Trust the ACC25DRXN for secure and efficient board-to-board connections in your electronic systems.

