ACC25DRYH

Heilind Number:SULACC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRYH

Detailed Description

The ACC25DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. This female connector with two rows and a clearance hole mount type offers easy installation. With a termination method of thru-hole and gold contact plating, it guarantees secure and efficient connectivity. The contact material, Beryllium Copper, provides excellent conductivity. Operating at 700 VAC and 3A, it meets high power requirements. With a pitch of 2.54mm and 50 positions, it allows for versatile connections. The straight orientation and full bellow contact type further enhance its functionality. With a tail length of 11.18mm, operating temperature range of -65 to 150°C, and compact dimensions, it is suitable for various industrial applications. The connector's matte tin termination plating ensures corrosion resistance. This product, categorized under hi-rel connectors, is ideal for use in aerospace, defense, and other mission-critical systems.