ACC25DRYI

Heilind Number:SULACC25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRYI

Detailed Description

The ACC25DRYI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee low contact resistance and high mating cycles. Its threaded mount and thru-hole termination method provide secure installation on the PCB. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained designs. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ACC25DRYI for reliable and durable board-to-board connections.