| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC25DRYN |
ACC25DRYN
| Heilind Number: | SULACC25DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DRYN |
| ECAD Model: |
Specifications
Detailed Description
The ACC25DRYN features a female connector with two rows, designed for PPS and Beryllium Copper materials. With a pitch of 2.54mm, it offers 50 positions for secure connections. The termination method is through-hole, with contact plating in gold for optimal conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector ensures reliability in various environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for PCB applications. The contact type is Full Bellow, guaranteeing efficient signal transmission. Tail length of 11.18mm allows for easy installation. The connector is ideal for high-performance boards, meeting stringent quality standards.

