ACC25DRYS-S93

Heilind Number:SULACC25DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC25DRYS-S93

Detailed Description

Introducing the ACC25DRYSS93 Board To Board and Card Edge Connector, a high-performance solution designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, full bellow contact type, and gold-plated beryllium copper contacts, it guarantees excellent conductivity and durability. With a straight orientation, side hole mount type, and through-hole termination method, installation is efficient and secure. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 50 positions and a tail length of 11.18mm (.44 in), it offers ample connectivity options. The matte tin termination plating and 10.95mm (.431 in) connector height further enhance its performance. Ideal for use in aerospace, defense, and industrial applications, the ACC25DRYSS93 ensures seamless connectivity in critical systems.