ACC25DRYS

Heilind Number:SULACC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRYS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRYS

Detailed Description

The ACC25DRYS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 50 gold-plated female contacts made of PPS and Beryllium Copper, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its side hole mount and thru-hole termination method guarantee secure and stable connections. The straight orientation and 11.18mm tail length provide easy installation. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The matte tin termination plating offers reliable performance. Whether used in aerospace, telecommunications, or industrial electronics, the ACC25DRYS delivers exceptional reliability and signal integrity.