ACC25DSXI

Heilind Number:SULACC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DSXI
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DSXI

Detailed Description

This ACC25DSXI PCB connector, featuring PPS & Beryllium Copper construction, is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female connector with a single row and threaded mount type ensures secure and stable connections. Utilizing a thru-hole termination method and full bellow contact type with gold plating on Beryllium Copper contacts, it offers excellent conductivity. Its 25 positions with a 2.54mm pitch and straight orientation make it ideal for board-to-board connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector meets the demands of various industries. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, suits space-constrained applications. The Matte Tin termination plating ensures durability. Perfect for high-reliability environments, this connector is a crucial component in demanding electronic systems.