ACC25DTAD

Heilind Number:SULACC25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTAD

Detailed Description

Introducing the ACC25DTAD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector, featuring two rows and a clearance hole mount type, ensures seamless integration onto PCBs. Crafted with PPS and Beryllium Copper materials, it guarantees durability and optimal conductivity. The contact plating of gold enhances signal transmission efficiency, while the loop bellow contact type offers secure connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its right-angle orientation and 50 positions make it versatile for diverse setups. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for demanding environments. The termination method of thru-hole with matte tin plating further enhances its robustness. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional. Whether for industrial, aerospace, or telecommunications use, the ACC25DTAD is the ideal choice for secure and efficient board-to-board connections.