ACC25DTAI

Heilind Number:SULACC25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DTAI

Detailed Description

Introducing the ACC25DTAI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a 2-row design and threaded mount type, it offers secure attachment to circuit boards. The thru-hole termination method and gold-plated contacts guarantee excellent signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and right-angle orientation make it versatile for various setups. With 50 positions and a pitch of 2.54mm, it allows for efficient data transfer. The connector's rugged design, with an operating temperature range of -65 to 150°C, ensures performance in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Suitable for board-to-board and card edge connections, the ACC25DTAI is a top choice for reliable and efficient PCB connectivity. (hi_rel: No, acronym: ACC25DTAI)