ACC25DTAN

Heilind Number:SULACC25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTAN

Detailed Description

Introducing the ACC25DTAN, a high-performance female connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliability in extreme conditions. Boasting a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. Featuring two rows with 50 gold-plated Loop Bellow contacts, each with a pitch of 2.54mm, precise connectivity is assured. The Right Angle orientation and Thru Hole termination method offer flexibility in installation. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures durability and longevity. Whether used in Board to Board or Card Edge connections, the ACC25DTAN is a dependable solution for your connectivity needs.