ACC25DTAT-S189

Heilind Number:SULACC25DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTAT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DTAT-S189

Detailed Description

Introducing the ACC25DTAT-S189, a top-of-the-line connector designed for impeccable performance in high-reliability environments. Crafted with precision using PPS and Beryllium Copper materials, this female connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows with 50 positions and a pitch of 2.54mm, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its loop bellow contact type and right-angle orientation further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained installations. With matte tin termination plating, it guarantees durability in long-term usage. This connector falls under the category of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, making it a versatile solution for various connectivity needs. Elevate your projects with the ACC25DTATS189, the epitome of reliability and performance.