ACC25DTAT

Heilind Number:SULACC25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTAT

Detailed Description

The ACC25DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method offer secure and stable connectivity. The 50-position, 2-row design allows for efficient board-to-board mating. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. The right-angle orientation and loop bellow contact type provide versatility in installation. Measuring 15.49mm in height and 9.4mm in width, the ACC25DTAT is compact yet robust. Its matte tin termination plating ensures compatibility with various PCB materials. Suitable for hi-rel applications, it meets stringent industry standards for performance and quality. Upgrade your connectivity solutions with the ACC25DTAT connector.