ACC25DTBD

Heilind Number:SULACC25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTBD

Detailed Description

Introducing the ACC25DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. The termination method of Thru Hole with gold-plated Beryllium Copper contacts guarantees optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The Loop Bellow contact type and right-angle orientation further enhance connectivity options. With 50 positions and a tail length of 4.57mm, it allows for versatile PCB configurations. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The Matte Tin termination plating ensures durability and longevity. Classified under the hi-rel category, the ACC25DTBD is a must-have component for rugged and high-performance electronic assemblies.