ACC25DTBH

Heilind Number:SULACC25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTBH

Detailed Description

Introducing our ACC25DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive applications. The gold-plated contacts offer superior conductivity while the termination method, thru hole, guarantees secure and stable connections. With a pitch of 2.54mm and 50 positions spread across 2 rows, it allows for efficient signal transmission. Its right-angle orientation and loop bellow contact type further enhance versatility in installation. Operating effortlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. The Matte Tin termination plating adds to its longevity and performance. Compact yet robust, with dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or automotive sectors, the ACC25DTBH ensures seamless connectivity, making it a vital component for your electronic systems.