ACC25DTBN

Heilind Number:SULACC25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTBN

Detailed Description

Introducing the ACC25DTBN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a female gender with two rows, this connector offers reliable contact through its Beryllium Copper construction and gold plating. With a pitch of 2.54mm, it ensures efficient data transmission at an amperage of 3A and voltage of 700VAC. The right-angle orientation and loop bellow contact type make it ideal for space-saving installations. Operating in a wide temperature range from -65 to 150°C, it guarantees durability in various environments. With a slim profile measuring just 15.49mm in height and 9.4mm in width, it's suitable for compact devices. The termination method of thru-hole and matte tin plating further enhance its performance. Trust the ACC25DTBN for secure and durable board-to-board connections in your electronic applications.