ACC25DTKD-S288

Heilind Number:SULACC25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DTKD-S288

Detailed Description

Introducing our high-performance Board to Board PCB Connector, ACC25DTKD-S288. Designed for precision and reliability, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of power-intensive applications. The female gender, 2 rows, and 50 positions make it versatile for various connectivity needs. Its clearance hole mount type and card extender termination method allow for easy installation. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance its functionality. The matte tin termination plating ensures long-term performance. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for hi-rel applications, it delivers superior quality without compromise. Upgrade your connectivity solutions with the ACC25DTKDS288.