ACC25DTKD

Heilind Number:SULACC25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTKD

Detailed Description

Introducing the ACC25DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a contact material of gold-plated Beryllium Copper and termination method via thru hole clearance, it guarantees superior signal transmission. The two rows with 50 positions each, pitch of 2.54mm, and voltage rating of 700 VAC make it ideal for power and data transmission. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its straight orientation and loop bellow contact type offer easy and secure mating. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the ACC25DTKD delivers unparalleled performance and durability. Upgrade your systems with this essential component and experience seamless connectivity like never before.