ACC25DTKI

Heilind Number:SULACC25DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTKI

Detailed Description

Introducing the ACC25DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector guarantees durability and reliability. Featuring two rows with 50 positions each, it offers ample connectivity options. The threaded mount and thru-hole termination method ensure secure installation. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte Tin termination plating adds to its longevity. Perfect for applications where quality and performance are paramount, the ACC25DTKI is a standout choice in the world of connectors.