ACC25DTKN

Heilind Number:SULACC25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTKN

Detailed Description

The ACC25DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 50 gold-plated contacts, terminated through holes, offer secure and efficient connectivity. The contact type, Loop Bellow, provides excellent mating performance. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte Tin termination plating adds to its robustness. Whether used in aerospace, defense, or industrial electronics, the ACC25DTKN guarantees high reliability and performance.