| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACC25DTMD |
ACC25DTMD
| Heilind Number: | SULACC25DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC25DTMD, a high-performance female PCB connector designed for demanding applications. This connector features two rows with a total of 50 positions, ensuring ample connectivity options. With a pitch of 2.54mm and contact plating in gold, it guarantees reliable signal transmission. The contact material, beryllium copper, and termination method of thru-hole mounting provide excellent durability. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, it's suitable for harsh environments. The right-angle orientation and .25-inch tail length offer flexibility in installation. Measuring .61 inches in height and with a compact width of 9.4mm, it's space-efficient. Ideal for board-to-board and card edge connections, this connector is a top choice for quality and performance.

