ACC25DTMH

Heilind Number:SULACC25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTMH

Detailed Description

Introducing the ACC25DTMH, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts made of durable beryllium copper with gold plating, it guarantees optimal conductivity. The termination method through a clearance hole and right-angle orientation offer easy installation, while the loop bellow contact type enhances signal integrity. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. Trust the ACC25DTMH for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability industries.