ACC25DTMI

Heilind Number:SULACC25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTMI

Detailed Description

Introducing the ACC25DTMI, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, threaded mount type, and right-angle orientation, it offers versatility in installation. The contact materials of PPS and Beryllium Copper, plated with gold, guarantee excellent conductivity and durability. With 50 positions and loop bellow contacts, it facilitates secure connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Boasting a compact design with a height of 15.49mm and a width of 9.4mm, it saves space on the PCB. The termination method of thru-hole with matte tin plating ensures easy and secure soldering. Trust the ACC25DTMI for seamless connectivity in your high-reliability electronic systems.