ACC25DTMS

Heilind Number:SULACC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTMS

Detailed Description

Introducing the ACC25DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and a side hole mount type offers versatility in installation. Its gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it enables efficient data exchange. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With a right-angle orientation and 50 positions, it allows for compact and efficient PCB layouts. The Matte Tin termination plating ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the ACC25DTMS is the ideal choice for high-reliability connectivity solutions.