ACC25DTMT

Heilind Number:SULACC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTMT

Detailed Description

Introducing the ACC25DTMT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type for secure installation on circuit boards. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity. The loop bellow contact type and right-angle orientation provide efficient signal transmission in tight spaces. Boasting 50 positions and a .25-inch tail length, it offers ample connectivity options. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it guarantees durability. Ideal for board-to-board and card edge connections, the ACC25DTMT is a must-have component for your electronic assemblies.