ACC26DETH

Heilind Number:SULACC26DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULACC26DETH

Detailed Description

The ACC26DETH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Beryllium Copper contact material, this connector ensures optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The contact plating of gold offers excellent corrosion resistance, while the termination plating of Matte Tin further enhances its durability. With 52 positions spread across 2 rows and a pitch of 2.54 mm, it allows for efficient and secure connections. The straight orientation and thru-hole termination method make installation easy and convenient. Operating in temperatures ranging from -65 to 150 °C, this connector is reliable even in harsh environmental conditions. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ACC26DETH is a trusted solution for your connectivity needs.