| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC26DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC26DETI |
ACC26DETI
| Heilind Number: | SULACC26DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC26DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC26DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 52 female contacts, this connector offers reliable connectivity in a compact form factor. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and threaded mount design provide secure and stable connections, suitable for harsh environments. Operating at temperatures ranging from -65°C to 150°C, and with a maximum voltage rating of 700 VAC, this connector is ideal for use in industrial and high-power applications. The ACC26DETI is RoHS compliant and certified for quality and reliability, making it the perfect choice for your PCB interconnect needs.

