ACC26DETN

Heilind Number:SULACC26DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DETN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DETN

Detailed Description

Introducing the ACC26DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, 2 rows, and cantilever contact type make it versatile for various setups. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for both industrial and aerospace applications. With 52 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact form factor. Trust the ACC26DETN for secure and efficient board-to-board connections.