ACC26DEYN

Heilind Number:SULACC26DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DEYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DEYN

Detailed Description

Introducing our ACC26DEYN Board To Board PCB Connector, designed for high-performance applications requiring reliable power and signal transmission. This female connector features two rows with a total of 52 gold-plated contacts made of PPS & Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers high-speed data transmission capabilities in demanding environments. The straight orientation and Thru Hole termination method make it easy to install on PCBs, while the cantilever contact type provides secure mating. Operating within a wide temperature range of -65 to 150°C, this connector guarantees stable performance in extreme conditions. Its compact size, measuring just 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Trust the ACC26DEYN for seamless connectivity in aerospace, defense, and industrial applications.